Part Details for RGA331M1VSD-1016P by Lelon Electronics Corp
Overview of RGA331M1VSD-1016P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA331M1VSD-1016P
RGA331M1VSD-1016P CAD Models
RGA331M1VSD-1016P Part Data Attributes
|
RGA331M1VSD-1016P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA331M1VSD-1016P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA331M1VSD-1016P
This table gives cross-reference parts and alternative options found for RGA331M1VSD-1016P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA331M1VSD-1016P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LEM1016RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | RGA331M1VSD-1016P vs 8331LEM1016RX000 |
SH331M035S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | RGA331M1VSD-1016P vs SH331M035S4 |
8331LEM1016RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | RGA331M1VSD-1016P vs 8331LEM1016RX00P |
2331LEM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | RGA331M1VSD-1016P vs 2331LEM1016RXN111M |
8331LEM1016RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | RGA331M1VSD-1016P vs 8331LEM1016RXN5110 |
35YXG330MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA331M1VSD-1016P vs 35YXG330MEFCT810X16 |
MAL217060331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA331M1VSD-1016P vs MAL217060331E3 |
LESR330M35TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | RGA331M1VSD-1016P vs LESR330M35TR110X16 |
MK1V337M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | RGA331M1VSD-1016P vs MK1V337M10016HL |
8331LEM1016RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | RGA331M1VSD-1016P vs 8331LEM1016RXN311M |