RGA330M2ABC-0811P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,

Overview of RGA330M2ABC-0811P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA330M2ABC-0811P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA330M2ABC-0811P by Lelon Electronics Corp

RGA330M2ABC-0811P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
130 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RGA330M2ABC-0811P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for RGA330M2ABC-0811P

This table gives cross-reference parts and alternative options found for RGA330M2ABC-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA330M2ABC-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41821F9336M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation RGA330M2ABC-0811P vs B41821F9336M000
B41856C9336M000 Aluminum Electrolytic Capacitor, TDK Corporation RGA330M2ABC-0811P vs B41856C9336M000
EKZN101ELL330MHB5D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con RGA330M2ABC-0811P vs EKZN101ELL330MHB5D
UTW33M100TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc RGA330M2ABC-0811P vs UTW33M100TB8X11.5
UTW33M100TB28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc RGA330M2ABC-0811P vs UTW33M100TB28X11.5
UTW33M100CF28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc RGA330M2ABC-0811P vs UTW33M100CF28X11.5
100ZLH33MEFCCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RGA330M2ABC-0811P vs 100ZLH33MEFCCA8X11.5
100ZLJ33MFA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RGA330M2ABC-0811P vs 100ZLJ33MFA8X11.5
B41851F9336M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation RGA330M2ABC-0811P vs B41851F9336M008
RGA330M2ASA-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp RGA330M2ABC-0811P vs RGA330M2ASA-0811C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA330M2ABC-0811P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA330M2ABC-0811P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA330M2ABC-0811P would you like to use for your alert(s)?
  • Please alert me when RGA330M2ABC-0811P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA330M2ABC-0811P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA330M2ABC-0811P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA330M2ABC-0811P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA330M2ABC-0811P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA330M2ABC-0811P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: