Part Details for RGA30DRTH by Sullins Connector Solutions
Overview of RGA30DRTH by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA30DRTH
RGA30DRTH CAD Models
RGA30DRTH Part Data Attributes
|
RGA30DRTH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RGA30DRTH
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 800VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for RGA30DRTH
This table gives cross-reference parts and alternative options found for RGA30DRTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA30DRTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA30DRTH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs ASA30DRTH |
RGA30DRTS | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs RGA30DRTS |
RSA30DRTS | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs RSA30DRTS |
HSA30DRTH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs HSA30DRTH |
HULTSHC-101-D-22-680-GT-LT-001 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | RGA30DRTH vs HULTSHC-101-D-22-680-GT-LT-001 |
ESA30DRTH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs ESA30DRTH |
ASA30DRTS | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs ASA30DRTS |
RSA30DRTH | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs RSA30DRTH |
HULTSHC-101-D-06-280-GT-LT-001 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | RGA30DRTH vs HULTSHC-101-D-06-280-GT-LT-001 |
AGA30DRTS | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | RGA30DRTH vs AGA30DRTS |