Part Details for RGA2R2M2WSA-1012B by Lelon Electronics Corp
Overview of RGA2R2M2WSA-1012B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111012B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, with Mylar | |
87520-1012BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
F52L1A7H111012B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, without Mylar |
Part Details for RGA2R2M2WSA-1012B
RGA2R2M2WSA-1012B CAD Models
RGA2R2M2WSA-1012B Part Data Attributes
|
RGA2R2M2WSA-1012B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2WSA-1012B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 48 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA2R2M2WSA-1012B
This table gives cross-reference parts and alternative options found for RGA2R2M2WSA-1012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2WSA-1012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA2R2M2WBK-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WBK-1012 |
RGA2R2M2WBC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WBC-1012B |
RGA2R2M2WSC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WSC-1012 |
UTWHV2R2M450TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | RGA2R2M2WSA-1012B vs UTWHV2R2M450TR2610X12.5 |
RGA2R2M2WCC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WCC-1012C |
RGA2R2M2WBK-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WBK-1012P |
UTWHV2R2M450TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | RGA2R2M2WSA-1012B vs UTWHV2R2M450TB110X12.5 |
RGA2R2M2WSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WSD-1012C |
RGA2R2M2WSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WSC-1012T |
RGA2R2M2WCC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2WSA-1012B vs RGA2R2M2WCC-1012T |