Part Details for RGA2R2M2GCC-1012P by Lelon Electronics Corp
Overview of RGA2R2M2GCC-1012P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1012PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1012PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1012PDSET | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 |
Part Details for RGA2R2M2GCC-1012P
RGA2R2M2GCC-1012P CAD Models
RGA2R2M2GCC-1012P Part Data Attributes
|
RGA2R2M2GCC-1012P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2GCC-1012P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 48 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA2R2M2GCC-1012P
This table gives cross-reference parts and alternative options found for RGA2R2M2GCC-1012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2GCC-1012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA2R2M2GBK-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GBK-1012B |
RGA2R2M2GCC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GCC-1012C |
RGA2R2M2GSC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GSC-1012C |
RJ3-400V2R2MH3#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | RGA2R2M2GCC-1012P vs RJ3-400V2R2MH3#-GA0 |
RJ3-400V2R2MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | RGA2R2M2GCC-1012P vs RJ3-400V2R2MH3#-T2 |
RGA2R2M2GSA-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GSA-1012P |
RJ3-400V2R2MH3#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | RGA2R2M2GCC-1012P vs RJ3-400V2R2MH3#-F58 |
RGA2R2M2GSA-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GSA-1012 |
TYRH2G225D12ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF | TE Connectivity | RGA2R2M2GCC-1012P vs TYRH2G225D12ML |
RGA2R2M2GBC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2GCC-1012P vs RGA2R2M2GBC-1012P |