Part Details for RGA2R2M2DBK-0611P by Lelon Electronics Corp
Overview of RGA2R2M2DBK-0611P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA2R2M2DBK-0611P
RGA2R2M2DBK-0611P CAD Models
RGA2R2M2DBK-0611P Part Data Attributes
|
RGA2R2M2DBK-0611P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2DBK-0611P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA2R2M2DBK-0611P
This table gives cross-reference parts and alternative options found for RGA2R2M2DBK-0611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2DBK-0611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2D2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RGA2R2M2DBK-0611P vs UVY2D2R2MED1TD |
UVZ2D2R2MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RGA2R2M2DBK-0611P vs UVZ2D2R2MED1TA |
NREHW2R2M200V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2DBK-0611P vs NREHW2R2M200V6.3X11F3YF |
NREHW2R2M200V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2DBK-0611P vs NREHW2R2M200V6.3X11TBSTNF |
EKME201ETE2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | RGA2R2M2DBK-0611P vs EKME201ETE2R2MF11D |
UVZ2D2R2MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | RGA2R2M2DBK-0611P vs UVZ2D2R2MED1CM |
UTWHV2R2M200TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | RGA2R2M2DBK-0611P vs UTWHV2R2M200TB6.3X11 |
TKR2R2M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | RGA2R2M2DBK-0611P vs TKR2R2M2DE |
UPR2D2R2MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RGA2R2M2DBK-0611P vs UPR2D2R2MEH |
NREHW2R2M200V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2DBK-0611P vs NREHW2R2M200V6.3X11SP7.5LLF |