Part Details for RGA2R2M2CSA-0511P by Lelon Electronics Corp
Overview of RGA2R2M2CSA-0511P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA2R2M2CSA-0511P
RGA2R2M2CSA-0511P CAD Models
RGA2R2M2CSA-0511P Part Data Attributes
|
RGA2R2M2CSA-0511P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2CSA-0511P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 25 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA2R2M2CSA-0511P
This table gives cross-reference parts and alternative options found for RGA2R2M2CSA-0511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2CSA-0511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA2R2M2CBC-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBC-0511C |
RGA2R2M2CBK-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBK-0511B |
RGA2R2M2CBK-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBK-0511C |
RGA2R2M2CSF-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CSF-0511T |
RGA2R2M2CBK-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBK-0511T |
RGA2R2M2CBC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBC-0511T |
RGA2R2M2CTA-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CTA-0511 |
RGA2R2M2CBK-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CBK-0511 |
RGA2R2M2CSF-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CSF-0511C |
RGA2R2M2CSA-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M2CSA-0511P vs RGA2R2M2CSA-0511B |