Part Details for RGA2R2M1JBK-0511P by Lelon Electronics Corp
Overview of RGA2R2M1JBK-0511P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-20511PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-10511PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-20511PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. |
Part Details for RGA2R2M1JBK-0511P
RGA2R2M1JBK-0511P CAD Models
RGA2R2M1JBK-0511P Part Data Attributes
|
RGA2R2M1JBK-0511P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M1JBK-0511P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for RGA2R2M1JBK-0511P
This table gives cross-reference parts and alternative options found for RGA2R2M1JBK-0511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M1JBK-0511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL225M063AC3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA2R2M1JBK-0511P vs ESL225M063AC3EA |
SB063M2R20A5F-0511 | RF Transformer | YAGEO Corporation | RGA2R2M1JBK-0511P vs SB063M2R20A5F-0511 |
UTW2R2M63TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | RGA2R2M1JBK-0511P vs UTW2R2M63TR265X11 |
RGA2R2M1JBC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M1JBK-0511P vs RGA2R2M1JBC-0511T |
RASL2R2M63CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | IBS Electronics Inc | RGA2R2M1JBK-0511P vs RASL2R2M63CF15X11 |
RGA2R2M1JTA-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RGA2R2M1JBK-0511P vs RGA2R2M1JTA-0511B |
MCRH63V225M5X11-RH | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | SPC Multicomp | RGA2R2M1JBK-0511P vs MCRH63V225M5X11-RH |
SN063M2R20F5F10511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | RGA2R2M1JBK-0511P vs SN063M2R20F5F10511 |
SB063M2R20A5S-0511 | RF Transformer | YAGEO Corporation | RGA2R2M1JBK-0511P vs SB063M2R20A5S-0511 |
SB063M2R20J5FW0511 | RF Transformer | YAGEO Corporation | RGA2R2M1JBK-0511P vs SB063M2R20J5FW0511 |