Part Details for RGA2R2M1HCC-0511C by Lelon Electronics Corp
Overview of RGA2R2M1HCC-0511C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA2R2M1HCC-0511C
RGA2R2M1HCC-0511C CAD Models
RGA2R2M1HCC-0511C Part Data Attributes
|
RGA2R2M1HCC-0511C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M1HCC-0511C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for RGA2R2M1HCC-0511C
This table gives cross-reference parts and alternative options found for RGA2R2M1HCC-0511C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M1HCC-0511C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0511RTN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511RTN7E |
22R2LFM0511RTN211J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 22R2LFM0511RTN211J |
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511RX05E |
UPB1H2R2MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RGA2R2M1HCC-0511C vs UPB1H2R2MDD1TD |
82R2LFM0511LW01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511LW01A |
82R2LFM0511LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511LLN9110 |
82R2LFM0511RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511RXN0M |
82R2LFM0511LLN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511LLN911C |
12R2LFM0511LLN311F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 12R2LFM0511LLN311F |
82R2LFM0511RXN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | RGA2R2M1HCC-0511C vs 82R2LFM0511RXN7A |