RGA220M2GSD-1625P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,

Overview of RGA220M2GSD-1625P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA220M2GSD-1625P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA220M2GSD-1625P by Lelon Electronics Corp

RGA220M2GSD-1625P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
265 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RGA220M2GSD-1625P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for RGA220M2GSD-1625P

This table gives cross-reference parts and alternative options found for RGA220M2GSD-1625P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M2GSD-1625P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME401ETE220ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc RGA220M2GSD-1625P vs EKME401ETE220ML25S
UVZ2G220MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation RGA220M2GSD-1625P vs UVZ2G220MHD1CV
TVT2G220M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Taicon Corporation RGA220M2GSD-1625P vs TVT2G220M
EKME401ETD220ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc RGA220M2GSD-1625P vs EKME401ETD220ML25D
RJ4-400V220MJ6#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc RGA220M2GSD-1625P vs RJ4-400V220MJ6#-G9
R2GLZ220M016025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Changzhou Huawei Electronics Co Ltd RGA220M2GSD-1625P vs R2GLZ220M016025
EKME401ELL220ML25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc RGA220M2GSD-1625P vs EKME401ELL220ML25C
RGA220M2GBC-1625T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp RGA220M2GSD-1625P vs RGA220M2GBC-1625T
EKME401ETE220ML25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc RGA220M2GSD-1625P vs EKME401ETE220ML25C
R2GPZ220M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF Changzhou Huawei Electronics Co Ltd RGA220M2GSD-1625P vs R2GPZ220M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA220M2GSD-1625P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA220M2GSD-1625P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA220M2GSD-1625P would you like to use for your alert(s)?
  • Please alert me when RGA220M2GSD-1625P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA220M2GSD-1625P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA220M2GSD-1625P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA220M2GSD-1625P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA220M2GSD-1625P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA220M2GSD-1625P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: