Part Details for RGA220M2GSCF1620B by Lelon Electronics Corp
Overview of RGA220M2GSCF1620B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA220M2GSCF1620B
RGA220M2GSCF1620B CAD Models
RGA220M2GSCF1620B Part Data Attributes
|
RGA220M2GSCF1620B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA220M2GSCF1620B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA220M2GSCF1620B
This table gives cross-reference parts and alternative options found for RGA220M2GSCF1620B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M2GSCF1620B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP400M0022A5F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RGA220M2GSCF1620B vs SP400M0022A5F-1620 |
RGA220M2GSC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2GSCF1620B vs RGA220M2GSC-1620P |
TYRL2G226F20ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | TE Connectivity | RGA220M2GSCF1620B vs TYRL2G226F20ML |
RGA220M2GBK-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2GSCF1620B vs RGA220M2GBK-1620P |
8220VAM1620RG00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RGA220M2GSCF1620B vs 8220VAM1620RG00P |
RGA220M2GBCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2GSCF1620B vs RGA220M2GBCF1620 |
8220VAM1620RBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RGA220M2GSCF1620B vs 8220VAM1620RBN0C |
8220VAM1620RG01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RGA220M2GSCF1620B vs 8220VAM1620RG01B |
URZ2G220MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | RGA220M2GSCF1620B vs URZ2G220MHD6CT |
RGA220M2GCC-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2GSCF1620B vs RGA220M2GCC-1620 |