Part Details for RGA220M2ESD-1320P by Lelon Electronics Corp
Overview of RGA220M2ESD-1320P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA220M2ESD-1320P
RGA220M2ESD-1320P CAD Models
RGA220M2ESD-1320P Part Data Attributes
|
RGA220M2ESD-1320P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA220M2ESD-1320P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 220 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA220M2ESD-1320P
This table gives cross-reference parts and alternative options found for RGA220M2ESD-1320P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M2ESD-1320P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MDMAB20RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RGA220M2ESD-1320P vs 8220MDMAB20RG050 |
1220MDMAB20RGN711M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA220M2ESD-1320P vs 1220MDMAB20RGN711M |
1220MDMAB20RGN911P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA220M2ESD-1320P vs 1220MDMAB20RGN911P |
2220MDMAB20RGN211P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA220M2ESD-1320P vs 2220MDMAB20RGN211P |
1220MDMAB20RGN311P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA220M2ESD-1320P vs 1220MDMAB20RGN311P |
GXM2E220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | RGA220M2ESD-1320P vs GXM2E220M |
RGA220M2ECC-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2ESD-1320P vs RGA220M2ECC-1320B |
RGA220M2ESC-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2ESD-1320P vs RGA220M2ESC-1320B |
B43888C2226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA220M2ESD-1320P vs B43888C2226M000 |
TKR220M2EI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Kaimei Electronic Corp | RGA220M2ESD-1320P vs TKR220M2EI20 |