Part Details for RGA220M2ABC-0611C by Lelon Electronics Corp
Overview of RGA220M2ABC-0611C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA220M2ABC-0611C
RGA220M2ABC-0611C CAD Models
RGA220M2ABC-0611C Part Data Attributes
|
RGA220M2ABC-0611C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA220M2ABC-0611C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 93 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA220M2ABC-0611C
This table gives cross-reference parts and alternative options found for RGA220M2ABC-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M2ABC-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL220M100V6.3X11SP7.5LLF | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | RGA220M2ABC-0611C vs NRE-JL220M100V6.3X11SP7.5LLF |
UTW22M100TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RGA220M2ABC-0611C vs UTW22M100TR26.3X11 |
100YXJ22MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RGA220M2ABC-0611C vs 100YXJ22MCE6.3X11 |
RGA220M2ABC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2ABC-0611C vs RGA220M2ABC-0611 |
UTW22M100TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RGA220M2ABC-0611C vs UTW22M100TR526.3X11 |
NRE-JL220M100V6.3X11F1F | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | RGA220M2ABC-0611C vs NRE-JL220M100V6.3X11F1F |
RGA220M2ASF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2ABC-0611C vs RGA220M2ASF-0611 |
GHR022M100-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | RGA220M2ABC-0611C vs GHR022M100-0611 |
RGA220M2ASA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RGA220M2ABC-0611C vs RGA220M2ASA-0611B |
NRE-JL220M100V6.3X11SPF | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | RGA220M2ABC-0611C vs NRE-JL220M100V6.3X11SPF |