RGA220M1VSF-0511B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,

Overview of RGA220M1VSF-0511B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA220M1VSF-0511B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA220M1VSF-0511B by Lelon Electronics Corp

RGA220M1VSF-0511B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
71 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA220M1VSF-0511B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for RGA220M1VSF-0511B

This table gives cross-reference parts and alternative options found for RGA220M1VSF-0511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA220M1VSF-0511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALREKE00AA222HL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RGA220M1VSF-0511B vs MALREKE00AA222HL0K
MZ1V226M05011TS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics RGA220M1VSF-0511B vs MZ1V226M05011TS
MZ1V226M05011FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics RGA220M1VSF-0511B vs MZ1V226M05011FS
SC035M0022B2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation RGA220M1VSF-0511B vs SC035M0022B2F-0511
WL1V226M05011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics RGA220M1VSF-0511B vs WL1V226M05011TS
ESW226M035AC3KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation RGA220M1VSF-0511B vs ESW226M035AC3KA
SK035M0022A2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation RGA220M1VSF-0511B vs SK035M0022A2F-0511
MALREKE00AA222FL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Vishay Intertechnologies RGA220M1VSF-0511B vs MALREKE00AA222FL0K
SH035M0022A5F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation RGA220M1VSF-0511B vs SH035M0022A5F-0511
MALREKE00AA222HL0K CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein RGA220M1VSF-0511B vs MALREKE00AA222HL0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA220M1VSF-0511B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA220M1VSF-0511B by Lelon Electronics Corp

  • Please alert me when RGA220M1VSF-0511B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGA220M1VSF-0511B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA220M1VSF-0511B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGA220M1VSF-0511B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA220M1VSF-0511B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA220M1VSF-0511B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: