Part Details for RGA102M2ASC-1840B by Lelon Electronics Corp
Overview of RGA102M2ASC-1840B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-1840BRH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS0-1840BRH/SAMPLE | Renesas Electronics Corporation | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection, DIE, / | |
HS1-1840BRH-8 | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection |
Part Details for RGA102M2ASC-1840B
RGA102M2ASC-1840B CAD Models
RGA102M2ASC-1840B Part Data Attributes
|
RGA102M2ASC-1840B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M2ASC-1840B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 985 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA102M2ASC-1840B
This table gives cross-reference parts and alternative options found for RGA102M2ASC-1840B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M2ASC-1840B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102MAM1840RTN111M | CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 1102MAM1840RTN111M |
8102MAM1840RT01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RT01E |
2102MAM1840RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 2102MAM1840RXN111C |
8102MAM1840RTN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RTN0D |
8102MAM1840RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RX07J |
B41851F9108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA102M2ASC-1840B vs B41851F9108M002 |
8102MAM1840RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RX01N |
8102MAM1840RT05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RT05N |
8102MAM1840RT070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RT070 |
8102MAM1840RXN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M2ASC-1840B vs 8102MAM1840RXN7D |