Part Details for RGA102M1VSC-1325 by Lelon Electronics Corp
Overview of RGA102M1VSC-1325 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for RGA102M1VSC-1325
RGA102M1VSC-1325 CAD Models
RGA102M1VSC-1325 Part Data Attributes
|
RGA102M1VSC-1325
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M1VSC-1325
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA102M1VSC-1325
This table gives cross-reference parts and alternative options found for RGA102M1VSC-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1VSC-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG1000MRK12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RGA102M1VSC-1325 vs 35ZLG1000MRK12.5X25 |
8102LEMAB25RT07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSC-1325 vs 8102LEMAB25RT07D |
8102LEMAB25RTN911P | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA102M1VSC-1325 vs 8102LEMAB25RTN911P |
35ZL1000MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1VSC-1325 vs 35ZL1000MEFCCE12.5X25 |
MK1V108M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RGA102M1VSC-1325 vs MK1V108M12025 |
35YXG1000MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RGA102M1VSC-1325 vs 35YXG1000MEFCRI12.5X25 |
EKY-350ERC102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RGA102M1VSC-1325 vs EKY-350ERC102MK25S |
NRSG102M35V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RGA102M1VSC-1325 vs NRSG102M35V12.5X25SPF |
8102LEMAB25RTN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSC-1325 vs 8102LEMAB25RTN1M |
35YXH1000MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RGA102M1VSC-1325 vs 35YXH1000MKC12.5X25 |