Part Details for RGA102M1VSA-1320 by Lelon Electronics Corp
Overview of RGA102M1VSA-1320 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for RGA102M1VSA-1320
RGA102M1VSA-1320 CAD Models
RGA102M1VSA-1320 Part Data Attributes
|
RGA102M1VSA-1320
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M1VSA-1320
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA102M1VSA-1320
This table gives cross-reference parts and alternative options found for RGA102M1VSA-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1VSA-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB20RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSA-1320 vs 8102LEMAB20RX05C |
35ZLH1000M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | RGA102M1VSA-1320 vs 35ZLH1000M12.5X20 |
8102LEMAB20RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSA-1320 vs 8102LEMAB20RXN0D |
NRSH102M35V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA102M1VSA-1320 vs NRSH102M35V12.5X20TB15MMPF |
NRE-JL102M35V12.5X20F3F | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | RGA102M1VSA-1320 vs NRE-JL102M35V12.5X20F3F |
KM108M1VI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | RGA102M1VSA-1320 vs KM108M1VI20 |
EKYB350EC5102MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | RGA102M1VSA-1320 vs EKYB350EC5102MK20S |
8102LEMAB20RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSA-1320 vs 8102LEMAB20RXN7J |
8102LEMAB20RX00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1VSA-1320 vs 8102LEMAB20RX00A |
35ZLH1000MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1VSA-1320 vs 35ZLH1000MKC12.5X20 |