Part Details for RGA101M2CSC-1325 by Lelon Electronics Corp
Overview of RGA101M2CSC-1325 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for RGA101M2CSC-1325
RGA101M2CSC-1325 CAD Models
RGA101M2CSC-1325 Part Data Attributes
|
RGA101M2CSC-1325
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA101M2CSC-1325
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 425 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA101M2CSC-1325
This table gives cross-reference parts and alternative options found for RGA101M2CSC-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M2CSC-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY101M160V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA101M2CSC-1325 vs NRWY101M160V12.5X25F |
UVY2C101MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M2CSC-1325 vs UVY2C101MHD1CA |
NREHW101M160V12.5X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RGA101M2CSC-1325 vs NREHW101M160V12.5X25SP7.5LSYF |
UVZ2C101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RGA101M2CSC-1325 vs UVZ2C101MHD1AA |
160YXA100MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | RGA101M2CSC-1325 vs 160YXA100MEFCRX12.5X25 |
160PX100MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | RGA101M2CSC-1325 vs 160PX100MEFCRX12.5X25 |
UVZ2C101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M2CSC-1325 vs UVZ2C101MHD1CV |
MALREKB05FG310M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RGA101M2CSC-1325 vs MALREKB05FG310M00K |
TKR101M2CI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Kaimei Electronic Corp | RGA101M2CSC-1325 vs TKR101M2CI25 |
RXQ101M2CBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RGA101M2CSC-1325 vs RXQ101M2CBK-1325S |