Part Details for RGA101M1CSF-0511B by Lelon Electronics Corp
Overview of RGA101M1CSF-0511B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA101M1CSF-0511B
RGA101M1CSF-0511B CAD Models
RGA101M1CSF-0511B Part Data Attributes
|
RGA101M1CSF-0511B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA101M1CSF-0511B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA101M1CSF-0511B
This table gives cross-reference parts and alternative options found for RGA101M1CSF-0511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M1CSF-0511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LCM0511RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RGA101M1CSF-0511B vs 8101LCM0511RXN0F |
8101LCM0511RXN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RGA101M1CSF-0511B vs 8101LCM0511RXN7E |
8101LCM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M1CSF-0511B vs 8101LCM0511RXN411B |
EKZM160ETC101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | RGA101M1CSF-0511B vs EKZM160ETC101ME11D |
1101LCM0511RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M1CSF-0511B vs 1101LCM0511RXN011B |
RGA101M1CFC-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M1CSF-0511B vs RGA101M1CFC-0511 |
UHV1C101MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M1CSF-0511B vs UHV1C101MDD1CA |
RGA101M1CFC-0511T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M1CSF-0511B vs RGA101M1CFC-0511T |
KSC107M016R1ACC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | RGA101M1CSF-0511B vs KSC107M016R1ACC11K |
8101LCM0511RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | RGA101M1CSF-0511B vs 8101LCM0511RXN2110 |