Part Details for RGA100M2ASA-0811T by Lelon Electronics Corp
Overview of RGA100M2ASA-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for RGA100M2ASA-0811T
RGA100M2ASA-0811T CAD Models
RGA100M2ASA-0811T Part Data Attributes
|
RGA100M2ASA-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA100M2ASA-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 66 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA100M2ASA-0811T
This table gives cross-reference parts and alternative options found for RGA100M2ASA-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA100M2ASA-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWLL10M100TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | RGA100M2ASA-0811T vs UTWLL10M100TR8X11.5 |
RGA100M2ASF-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2ASA-0811T vs RGA100M2ASF-0811B |
RGA100M2ATA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2ASA-0811T vs RGA100M2ATA-0811B |
UTWLL10M100CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | RGA100M2ASA-0811T vs UTWLL10M100CF18X11.5 |
UTW10M100CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2ASA-0811T vs UTW10M100CF18X11.5 |
UTW10M100TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2ASA-0811T vs UTW10M100TR28X11.5 |
RXJ100M2ABK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RGA100M2ASA-0811T vs RXJ100M2ABK-0811S |
RGA100M2AFC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2ASA-0811T vs RGA100M2AFC-0811C |
UTW10M100TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2ASA-0811T vs UTW10M100TB28X11.5 |
UTW10M100TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RGA100M2ASA-0811T vs UTW10M100TB18X11.5 |