Part Details for RGA100M1VSF-0511 by Lelon Electronics Corp
Overview of RGA100M1VSF-0511 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA100M1VSF-0511
RGA100M1VSF-0511 CAD Models
RGA100M1VSF-0511 Part Data Attributes
|
RGA100M1VSF-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA100M1VSF-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA100M1VSF-0511
This table gives cross-reference parts and alternative options found for RGA100M1VSF-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA100M1VSF-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1V106M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RGA100M1VSF-0511 vs WL1V106M05011TS |
SC035M0010A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | RGA100M1VSF-0511 vs SC035M0010A2F-0511 |
ML1V106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | RGA100M1VSF-0511 vs ML1V106M05011CS |
ML1V106M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | RGA100M1VSF-0511 vs ML1V106M05011TS |
ML1V106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | RGA100M1VSF-0511 vs ML1V106M05011FS |
MK1V106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | RGA100M1VSF-0511 vs MK1V106M05011FS |
SC035M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | RGA100M1VSF-0511 vs SC035M0010B2F-0511 |
MZ1V106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RGA100M1VSF-0511 vs MZ1V106M05011CS |
SH035M0010A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | RGA100M1VSF-0511 vs SH035M0010A5F-0511 |