Part Details for RGA010M2GBC-0611T by Lelon Electronics Corp
Overview of RGA010M2GBC-0611T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0611TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for RGA010M2GBC-0611T
RGA010M2GBC-0611T CAD Models
RGA010M2GBC-0611T Part Data Attributes
|
RGA010M2GBC-0611T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA010M2GBC-0611T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RGA010M2GBC-0611T
This table gives cross-reference parts and alternative options found for RGA010M2GBC-0611T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA010M2GBC-0611T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE1MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA010M2GBC-0611T vs 400LLE1MEFCKC6.3X11 |
MAL214251086E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RGA010M2GBC-0611T vs MAL214251086E3 |
ESL105M400AE3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA010M2GBC-0611T vs ESL105M400AE3AA |
RGA010M2GBK-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2GBC-0611T vs RGA010M2GBK-0611P |
EKMQ401ELL1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RGA010M2GBC-0611T vs EKMQ401ELL1R0MF11D |
400LLE1MEFC6.3X11 | CAP ALUM 1UF 20% 400V RADIAL | Rubycon Corporation | RGA010M2GBC-0611T vs 400LLE1MEFC6.3X11 |
B43041A9105M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | TDK Corporation | RGA010M2GBC-0611T vs B43041A9105M008 |
UVY2G010MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | RGA010M2GBC-0611T vs UVY2G010MED1CV |
UVY2G010MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | RGA010M2GBC-0611T vs UVY2G010MED1CM |
ULD2G010MED | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | RGA010M2GBC-0611T vs ULD2G010MED |