Part Details for RGA010M2EBC-0811C by Lelon Electronics Corp
Overview of RGA010M2EBC-0811C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA010M2EBC-0811C
RGA010M2EBC-0811C CAD Models
RGA010M2EBC-0811C Part Data Attributes
|
RGA010M2EBC-0811C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA010M2EBC-0811C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 27 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA010M2EBC-0811C
This table gives cross-reference parts and alternative options found for RGA010M2EBC-0811C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA010M2EBC-0811C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA010M2EBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2EBK-0811 |
RGA010M2EBC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2EBC-0811T |
RGA010M2ECC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2ECC-0811T |
RGA010M2ECC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2ECC-0811P |
UPJ2E010MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | RGA010M2EBC-0811C vs UPJ2E010MPD1CP |
UPJ2E010MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA010M2EBC-0811C vs UPJ2E010MPD |
RGA010M2EBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2EBC-0811B |
RGA010M2EBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RGA010M2EBC-0811C vs RGA010M2EBK-0811P |
UPM2E010MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA010M2EBC-0811C vs UPM2E010MPD |
B43082F2105M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, | TDK Corporation | RGA010M2EBC-0811C vs B43082F2105M000 |