Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
tasker | Wire: coaxial; RG59; solid; Cu; 0.26mm2; PVC; black; 2kVAC; 100m | $1.1800 / $1.9000 |
|
View Details |
HELUKABEL | Wire: coaxial; RG59BU; solid; CCS; PVC; black; 6.2mm | $1.3000 / $2.1400 |
|
View Details |
Pasternack Enterprises | Key Specifications, Generic Name: RG59, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.242 in, Jacket Material: PVC (NC), No. of Shields: 1, Attenuation at 1 Ghz.: 11.5 dB, Power, Max at 1 Ghz.: 77 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 70 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Coax Type: Coax. 75 Ohm Flexible RG59 Coax Cable Single Shielded with Black PVC (NC) Jacket. RG59B/U part number from Pasternack is a RG59 coax cable that is flexible. Pasternack RG59 flexible coax cable is 75 Ohm and has a PE dielectric. Our RG59 coax is constructed with a 0.242 jacket made of PVC (NC). RG59 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG59 coax cable has an attenuation at 1 GHz of 11.5 dB and a maximum power of 77 watts at 1 GHz. Pasternack RG59 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG59 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG59 or other coax can be built and shipped same day as well. | $1.1900 / $1.3800 |
|
View Details |