Part Details for RG59A-1K by L-com Inc
Overview of RG59A-1K by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RG59A-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0993
|
Newark | Cbl Coax Rg59A/U Spool 1000 |L-Com RG59A-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 16 |
|
$782.8700 | Buy Now |
DISTI #
5073-RG59A-1K-ND
|
DigiKey | CABLE COAXIAL RG-59 22AWG 1000' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.4380 / $415.7200 | Buy Now |
DISTI #
73604507
|
RS | Coaxial Bulk Cable RG59A/U1,000 foot Spool- | L-com RG59A-1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$676.7900 / $743.7300 | RFQ |
|
Onlinecomponents.com | CBL COAX RG59A/U SPOOL 1000' RoHS: Compliant | 0 |
|
$410.0700 / $433.1700 | Buy Now |
DISTI #
77747852
|
Verical | RG59A-1K Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$465.9900 | Buy Now |
DISTI #
RG59A-1K
|
L-com US | This commonly used 75 Ohm cable can be used in applications where cable assemblies must be built in the field. The stranded 22 AWG center conductor results in a cable with good flexibility. Min Qty: 1 Package Multiple: 1 | 11 |
|
$465.9900 | Buy Now |