Part Details for RG4AVO by Sanken Electric Co Ltd
Overview of RG4AVO by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for RG4AVO
RG4AVO CAD Models
RG4AVO Part Data Attributes
|
RG4AVO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG4AVO
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RG4AVO
This table gives cross-reference parts and alternative options found for RG4AVO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG4AVO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK39V | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RK39V |
RG4AV4 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RG4AV4 |
RK39W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RK39W |
DLC20C | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | SANYO Electric Co Ltd | RG4AVO vs DLC20C |
RG4AV3 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RG4AV3 |
RG4AW | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RG4AW |
RK39VO | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RK39VO |
RU3YXWK | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RU3YXWK |
RU3YXW | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RU3YXW |
RU3YXWS | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sanken Electric Co Ltd | RG4AVO vs RU3YXWS |