RG2012N-1871-B-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.125W, 1870ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805

Overview of RG2012N-1871-B-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for RG2012N-1871-B-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 754-RG2012N-1871BT1
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 1/8W, 1.87 Kohm, 0.1%, 10ppm RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4520
  • 50 $0.3460
  • 100 $0.3060
  • 500 $0.2350
  • 1,000 $0.2000
  • 2,000 $0.1960
  • 5,000 $0.1910
  • 10,000 $0.1840
$0.1840 / $0.6400 Order Now

CAD Models for RG2012N-1871-B-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG2012N-1871-B-T1 by Susumu Co Ltd

RG2012N-1871-B-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Series
RG2012(N TC,B TOL)
Size Code
0805
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RG2012N-1871-B-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.125W, 1870ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805
    VS

Related Parts for RG2012N-1871-B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG2012N-1871-B-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG2012N-1871-B-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RG2012N-1871-B-T1 would you like to use for your alert(s)?
  • Please alert me when RG2012N-1871-B-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG2012N-1871-B-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG2012N-1871-B-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG2012N-1871-B-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG2012N-1871-B-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG2012N-1871-B-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: