Part Details for RG2012N-183-B-T1 by Susumu Co Ltd
Overview of RG2012N-183-B-T1 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012N-183-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RG2012N-183BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0805 size, 1/8W, 18 Kohm, 0.1%, 10ppm RoHS: Compliant | 568 |
|
$0.1830 / $0.6400 | Buy Now |
Part Details for RG2012N-183-B-T1
RG2012N-183-B-T1 CAD Models
RG2012N-183-B-T1 Part Data Attributes
|
RG2012N-183-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG2012N-183-B-T1
Susumu Co Ltd
Fixed Resistor, 100V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
JESD-609 Code | e3 | |
Manufacturer Series | RG2012(NTC,BTOL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Working Voltage | 100 V |