Part Details for RG1SP-5833-AT101Q by RCD Components Inc
Overview of RG1SP-5833-AT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58334-103LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
58334-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. | |
58334-214LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. |
Part Details for RG1SP-5833-AT101Q
RG1SP-5833-AT101Q CAD Models
RG1SP-5833-AT101Q Part Data Attributes
|
RG1SP-5833-AT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1SP-5833-AT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.013 mm | |
Package Length | 11.988 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 583000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1500 V |
Alternate Parts for RG1SP-5833-AT101Q
This table gives cross-reference parts and alternative options found for RG1SP-5833-AT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-5833-AT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1SB-5833-BT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SB-5833-BT101W |
RG1SB-5833-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SB-5833-AB101 |
RG1SH-5833-AT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SH-5833-AT101 |
RG1S-5833-BT101Q | Res,Axial,Thick Film,583K Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-5833-AT101Q vs RG1S-5833-BT101Q |
RG1SB-5833-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SB-5833-AB101Q |
RG1SH-5833-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SH-5833-AB101Q |
RG1SP-5833-BB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SP-5833-BB101Q |
RG1SH-5833-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SH-5833-AB101 |
RG1SP-5833-BB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 583000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-5833-AT101Q vs RG1SP-5833-BB101 |
RG1S-5833-BT101 | Res,Axial,Thick Film,583K Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-5833-AT101Q vs RG1S-5833-BT101 |