Part Details for RG1SP-4814-BB201Q by RCD Components Inc
Overview of RG1SP-4814-BB201Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4814-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
98481-421LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 21 Position. | |
98481-420LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 20 Position. |
Part Details for RG1SP-4814-BB201Q
RG1SP-4814-BB201Q CAD Models
RG1SP-4814-BB201Q Part Data Attributes
|
RG1SP-4814-BB201Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1SP-4814-BB201Q
RCD Components Inc
Res,Axial,Thick Film,4.81M Ohms,1.5KWV,.1% +/-Tol,200ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.7 mm | |
Lead Length | 34.29 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4810000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for RG1SP-4814-BB201Q
This table gives cross-reference parts and alternative options found for RG1SP-4814-BB201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-4814-BB201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1SB-4814-AB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SB-4814-AB201W |
RG1SP-4814-AB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SP-4814-AB201 |
RG1SB-4814-AT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SB-4814-AT201W |
RG1SB-4814-AB201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SB-4814-AB201Q |
RG1S-4814-BB201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1S-4814-BB201Q |
RG1SB-4814-AB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SB-4814-AB201 |
RG1SP-4814-BT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SP-4814-BT201W |
RG1SH-4814-AB201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SH-4814-AB201Q |
RG1S-4814-AT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1SP-4814-BB201Q vs RG1S-4814-AT201W |
RG1SP-4814-BB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4810000ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1SP-4814-BB201Q vs RG1SP-4814-BB201W |