Datasheets
RG1SP-2804-DT201Q by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel,

Part Details for RG1SP-2804-DT201Q by RCD Components Inc

Overview of RG1SP-2804-DT201Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2804IGN-1#TRPBF Analog Devices 1.8V to 5.5V RS-232 1x & 2x Tr
LTC2804IGN-1#PBF Analog Devices 1.8V to 5.5V RS-232 1x & 2x Tr
LTC2804CDHC#PBF Analog Devices 1.8V to 5.5V RS-232 1x & 2x Tr

Part Details for RG1SP-2804-DT201Q

RG1SP-2804-DT201Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1SP-2804-DT201Q Part Data Attributes

RG1SP-2804-DT201Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1SP-2804-DT201Q RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.711 mm
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.013 mm
Package Length 11.988 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 2800000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 1500 V

Alternate Parts for RG1SP-2804-DT201Q

This table gives cross-reference parts and alternative options found for RG1SP-2804-DT201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-2804-DT201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1S-2804-DT201 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1S-2804-DT201
RG1SB-2804-DT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SB-2804-DT201W
RG1SH-2804-DB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SH-2804-DB201Q
RG1S-2804-DT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1S-2804-DT201W
RG1SB-2804-DB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SB-2804-DB201Q
RG1SP-2804-DB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SP-2804-DB201Q
RG1SP-2804-DB201 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SP-2804-DB201
RG1SH-2804-DT201 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SH-2804-DT201
RG1SB-2804-DB201W Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SB-2804-DB201W
RG1SH-2804-DB201 Fixed Resistor, Metal Glaze/thick Film, 1W, 2800000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc RG1SP-2804-DT201Q vs RG1SH-2804-DB201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1SP-2804-DT201Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1SP-2804-DT201Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1SP-2804-DT201Q would you like to use for your alert(s)?
  • Please alert me when RG1SP-2804-DT201Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1SP-2804-DT201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1SP-2804-DT201Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1SP-2804-DT201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1SP-2804-DT201Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1SP-2804-DT201Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: