Datasheets
RG1SP-2525-CT101W by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel,

Part Details for RG1SP-2525-CT101W by RCD Components Inc

Overview of RG1SP-2525-CT101W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA3-2525-5Z Renesas Electronics Corporation 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers
ALVCH162525U Renesas Electronics Corporation 3.3V FAST CMOS 18BIT R/T
HN58X25256TI#S0 Renesas Electronics Corporation EEPROM

Part Details for RG1SP-2525-CT101W

RG1SP-2525-CT101W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1SP-2525-CT101W Part Data Attributes

RG1SP-2525-CT101W RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1SP-2525-CT101W RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.711 mm
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.013 mm
Package Length 11.988 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 25200000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 1500 V

Alternate Parts for RG1SP-2525-CT101W

This table gives cross-reference parts and alternative options found for RG1SP-2525-CT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-2525-CT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1SB-2525-CB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SB-2525-CB101W
RG1S-2525-CB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1S-2525-CB101
RG1SB-2525-CT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SB-2525-CT101Q
RG1SP-2525-CT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SP-2525-CT101Q
RG1SP-2525-CB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SP-2525-CB101
RG1SH-2525-CB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SH-2525-CB101Q
RG1S-2525-CB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1S-2525-CB101W
RG1SB-2525-CB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SB-2525-CB101Q
RG1SH-2525-CB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SH-2525-CB101W
RG1SH-2525-CB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 25200000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SP-2525-CT101W vs RG1SH-2525-CB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1SP-2525-CT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1SP-2525-CT101W by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1SP-2525-CT101W would you like to use for your alert(s)?
  • Please alert me when RG1SP-2525-CT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1SP-2525-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1SP-2525-CT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1SP-2525-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1SP-2525-CT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1SP-2525-CT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: