Part Details for RG1SP-1385-BB101W by RCD Components Inc
Overview of RG1SP-1385-BB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol | |
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Part Details for RG1SP-1385-BB101W
RG1SP-1385-BB101W CAD Models
RG1SP-1385-BB101W Part Data Attributes
|
RG1SP-1385-BB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1SP-1385-BB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 34.29 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for RG1SP-1385-BB101W
This table gives cross-reference parts and alternative options found for RG1SP-1385-BB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-1385-BB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1SP-1385-BB101 | Res,Axial,Thick Film,13.8M Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-1385-BB101W vs RG1SP-1385-BB101 |
RG1SB-1385-BB101Q | Res,Axial,Thick Film,13.8M Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-1385-BB101W vs RG1SB-1385-BB101Q |
RG1S-1385-BB101 | Res,Axial,Thick Film,13.8M Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-1385-BB101W vs RG1S-1385-BB101 |
RG1SH-1385-AT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1SH-1385-AT101W |
RG1SP-1385-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1SP-1385-AB101 |
RG1SP-1385-AT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1SP-1385-AT101 |
RG1S-1385-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1SP-1385-BB101W vs RG1S-1385-BB101W |
RG1SH-1385-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1SH-1385-AB101Q |
RG1S-1385-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1S-1385-AB101Q |
RG1S-1385-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-1385-BB101W vs RG1S-1385-AB101 |