Part Details for RG1SH-2405-CB101W by RCD Components Inc
Overview of RG1SH-2405-CB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for RG1SH-2405-CB101W
RG1SH-2405-CB101W CAD Models
RG1SH-2405-CB101W Part Data Attributes
|
RG1SH-2405-CB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1SH-2405-CB101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.711 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.013 mm | |
Package Length | 11.988 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 24000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for RG1SH-2405-CB101W
This table gives cross-reference parts and alternative options found for RG1SH-2405-CB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SH-2405-CB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1SP-2405-CB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SP-2405-CB101Q |
RG1SB-2405-CT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SB-2405-CT101 |
RG1SB-2405-CB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SB-2405-CB101 |
RG1SP-2405-CB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SP-2405-CB101 |
RG1SH-2405-CT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SH-2405-CT101W |
RG1S-2405-CB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1S-2405-CB101Q |
RG1SP-2405-CB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SP-2405-CB101W |
RG1S-2405-CT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1S-2405-CT101Q |
RG1SH-2405-CB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SH-2405-CB101Q |
RG1SH-2405-CB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SH-2405-CB101W vs RG1SH-2405-CB101 |