RG1SB-9424-CB101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel,

Overview of RG1SB-9424-CB101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
94241AFLFT Renesas Electronics Corporation Programmable TCH™ For Differential PIII™ Processor
942-4000-00A Amphenol Communications Solutions XCEDE BMA,Standalone Guidepin
93939-424HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail.

CAD Models for RG1SB-9424-CB101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1SB-9424-CB101Q by RCD Components Inc

RG1SB-9424-CB101Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.711 mm
Lead Length
34.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.013 mm
Package Length
11.988 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
9420000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
1500 V
Want to compare parts?
  1. RG1SB-9424-CB101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for RG1SB-9424-CB101Q

This table gives cross-reference parts and alternative options found for RG1SB-9424-CB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SB-9424-CB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1SH-9424-CT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SH-9424-CT101
RG1S-9424-CB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1S-9424-CB101Q
RG1SB-9424-CT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SB-9424-CT101
RG1SP-9424-CB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SP-9424-CB101Q
RG1S-9424-CT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1S-9424-CT101
RG1SB-9424-CB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SB-9424-CB101W
RG1SP-9424-CB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SP-9424-CB101
RG1SB-9424-CT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SB-9424-CT101W
RG1SH-9424-CB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1SH-9424-CB101Q
RG1S-9424-CT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 9420000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc RG1SB-9424-CB101Q vs RG1S-9424-CT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1SB-9424-CB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1SB-9424-CB101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1SB-9424-CB101Q would you like to use for your alert(s)?
  • Please alert me when RG1SB-9424-CB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1SB-9424-CB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1SB-9424-CB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1SB-9424-CB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1SB-9424-CB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1SB-9424-CB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: