Part Details for RG1SB-2434-BT101W by RCD Components Inc
Overview of RG1SB-2434-BT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2434A | Analog Devices | LTC3864 Demo Board - 6V to 60V | |
R5F72434D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72434N100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for RG1SB-2434-BT101W
RG1SB-2434-BT101W CAD Models
RG1SB-2434-BT101W Part Data Attributes
|
RG1SB-2434-BT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1SB-2434-BT101W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for RG1SB-2434-BT101W
This table gives cross-reference parts and alternative options found for RG1SB-2434-BT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SB-2434-BT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1SP-2434-BT101Q | Res,Axial,Thick Film,2.43M Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SB-2434-BT101W vs RG1SP-2434-BT101Q |
RG1S-2434-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1SB-2434-BT101W vs RG1S-2434-BB101W |
RG1S-2434-AT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1S-2434-AT101 |
RG1SP-2434-AT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1SP-2434-AT101Q |
RG1S-2434-BB101Q | Res,Axial,Thick Film,2.43M Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SB-2434-BT101W vs RG1S-2434-BB101Q |
RG1SB-2434-AB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1SB-2434-AB101W |
RG1SB-2434-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1SB-2434-BT101W vs RG1SB-2434-BB101W |
RG1SP-2434-AT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1SP-2434-AT101W |
RG1SH-2434-AT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1SH-2434-AT101W |
RG1S-2434-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 2430000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SB-2434-BT101W vs RG1S-2434-AB101Q |