RG1S-2844-BT101W
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel

Overview of RG1S-2844-BT101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC2844A Analog Devices LTM4680 Demo Board
LTC2844CG#PBF Analog Devices 3.3V Sftwr-Sel Multiprotocol T
LTC2844IG#TRPBF Analog Devices 3.3V Sftwr-Sel Multiprotocol T

CAD Models for RG1S-2844-BT101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1S-2844-BT101W by RCD Components Inc

RG1S-2844-BT101W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
12 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
2840000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
1500 V
Want to compare parts?
  1. RG1S-2844-BT101W
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel
    VS

Alternate Parts for RG1S-2844-BT101W

This table gives cross-reference parts and alternative options found for RG1S-2844-BT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1S-2844-BT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1SB-2844-AT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SB-2844-AT101W
RG1SP-2844-AT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SP-2844-AT101Q
RG1SH-2844-AB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SH-2844-AB101W
RG1SB-2844-BB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel RCD Components Inc RG1S-2844-BT101W vs RG1SB-2844-BB101W
RG1S-2844-AB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1S-2844-AB101Q
RG1SB-2844-AB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SB-2844-AB101Q
RG1SH-2844-AB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SH-2844-AB101
RG1SP-2844-BT101Q Res,Axial,Thick Film,2.84M Ohms,1.5KWV,.1% +/-Tol,100ppm TC RCD Components Inc RG1S-2844-BT101W vs RG1SP-2844-BT101Q
RG1SP-2844-AT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 2840000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-2844-BT101W vs RG1SP-2844-AT101
RG1SB-2844-BT101 Res,Axial,Thick Film,2.84M Ohms,1.5KWV,.1% +/-Tol,100ppm TC RCD Components Inc RG1S-2844-BT101W vs RG1SB-2844-BT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1S-2844-BT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1S-2844-BT101W by RCD Components Inc

  • Please alert me when RG1S-2844-BT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1S-2844-BT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1S-2844-BT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1S-2844-BT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1S-2844-BT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1S-2844-BT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: