Part Details for RG1P-9765-BB101 by RCD Components Inc
Overview of RG1P-9765-BB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97656IRTZ-T | Renesas Electronics Corporation | Integrated 4A Switch PWM Step-Up Regulator |
Part Details for RG1P-9765-BB101
RG1P-9765-BB101 CAD Models
RG1P-9765-BB101 Part Data Attributes
|
RG1P-9765-BB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1P-9765-BB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 97600000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34.29 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 97600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for RG1P-9765-BB101
This table gives cross-reference parts and alternative options found for RG1P-9765-BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1P-9765-BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1B-9765-BT101W | Res,Axial,Thick Film,97.6M Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1P-9765-BB101 vs RG1B-9765-BT101W |
RG1P-9765-BT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1P-9765-BB101 vs RG1P-9765-BT101 |
RG1-9765-BT101Q | Res,Axial,Thick Film,97.6M Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1P-9765-BB101 vs RG1-9765-BT101Q |
RG1P-9765-BB101Q | Res,Axial,Thick Film,97.6M Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1P-9765-BB101 vs RG1P-9765-BB101Q |
RG1P-9765-BT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1P-9765-BB101 vs RG1P-9765-BT101W |
RG1B-9765-BB101Q | Res,Axial,Thick Film,97.6M Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1P-9765-BB101 vs RG1B-9765-BB101Q |
RG1B-9765-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1P-9765-BB101 vs RG1B-9765-BB101W |
RG1P-9765-BB101W | Res,Axial,Thick Film,97.6M Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1P-9765-BB101 vs RG1P-9765-BB101W |
RG1-9765-BT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1P-9765-BB101 vs RG1-9765-BT101W |