There are no models available for this part yet.
Overview of RG1P-7323-FT50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7323BRUZ | Analog Devices | 4-Channel,12-Bit+Sign Bipolar | |
AD7323BRUZ-REEL | Analog Devices | 4-Channel,12-Bit+Sign Bipolar | |
AD7323BRUZ-REEL7 | Analog Devices | 4-Channel,12-Bit+Sign Bipolar |
CAD Models for RG1P-7323-FT50 by RCD Components Inc
Part Data Attributes for RG1P-7323-FT50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
14.8 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
732000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for RG1P-7323-FT50
This table gives cross-reference parts and alternative options found for RG1P-7323-FT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1P-7323-FT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1P-7323-FT50Q | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1P-7323-FT50Q |
RG1-7323-FT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1P-7323-FT50 vs RG1-7323-FT50W |
RG1B-7323-FT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 2000V, 1% +/-Tol, 50ppm/Cel | RCD Components Inc | RG1P-7323-FT50 vs RG1B-7323-FT50W |
RG1B-7323-FT50Q | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1B-7323-FT50Q |
RG1P-7323-FB50Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, | RCD Components Inc | RG1P-7323-FT50 vs RG1P-7323-FB50Q |
RG1P-7323-FB50 | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1P-7323-FB50 |
RG1-7323-FT50 | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1-7323-FT50 |
RG1P-7323-FT50W | Fixed Resistor, Metal Glaze/thick Film, 1W, 732000ohm, 2000V, 1% +/-Tol, 50ppm/Cel | RCD Components Inc | RG1P-7323-FT50 vs RG1P-7323-FT50W |
RG1-7323-FB50 | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1-7323-FB50 |
RG1B-7323-FB50Q | Res,Axial,Thick Film,732K Ohms,2KWV,1% +/-Tol,50ppm TC | RCD Components Inc | RG1P-7323-FT50 vs RG1B-7323-FB50Q |