Part Details for RG1P-2103-AT201 by RCD Components Inc
Results Overview of RG1P-2103-AT201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1P-2103-AT201 Information
RG1P-2103-AT201 by RCD Components Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for RG1P-2103-AT201
RG1P-2103-AT201 CAD Models
RG1P-2103-AT201 Part Data Attributes
|
RG1P-2103-AT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1P-2103-AT201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.787 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.486 mm | |
Package Length | 14.757 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 2000 V |
Alternate Parts for RG1P-2103-AT201
This table gives cross-reference parts and alternative options found for RG1P-2103-AT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1P-2103-AT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RG1B-2103-BB201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1B-2103-BB201 |
RG1-2103-BB201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1-2103-BB201W |
RG1B-2103-AT201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1B-2103-AT201W |
RG1H-2103-AB201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1H-2103-AB201Q |
RG1P-2103-BT201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RG1P-2103-AT201 vs RG1P-2103-BT201W |
RG1B-2103-BB201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1B-2103-BB201Q |
RG1-2103-AB201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1-2103-AB201Q |
RG1P-2103-BB201W | RCD Components Inc | Check for Price | Res,Axial,Thick Film,210K Ohms,2KWV,.1% +/-Tol,200ppm TC | RG1P-2103-AT201 vs RG1P-2103-BB201W |
RG1P-2103-AT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1P-2103-AT201Q |
RG1H-2103-AB201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RG1P-2103-AT201 vs RG1H-2103-AB201W |