Part Details for RG1H685M05011TS by Samwha Electronics
Overview of RG1H685M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1H685M05011TS
RG1H685M05011TS CAD Models
RG1H685M05011TS Part Data Attributes
|
RG1H685M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RG1H685M05011TS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0102 mA | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for RG1H685M05011TS
This table gives cross-reference parts and alternative options found for RG1H685M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1H685M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RX1HAB685MA5050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs 1RX1HAB685MA5050011 |
UPJ1H6R8MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RG1H685M05011TS vs UPJ1H6R8MDD1TE |
1RG1HJB685MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs 1RG1HJB685MCS05011 |
1RX1HAB685MAS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs 1RX1HAB685MAS050011 |
RP1H685M511TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs RP1H685M511TS |
UPV1H6R8MFH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | RG1H685M05011TS vs UPV1H6R8MFH1TD |
1RL1HJB685MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs 1RL1HJB685MAS05011 |
ECA1HXS6R8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RG1H685M05011TS vs ECA1HXS6R8 |
UPM1H6R8MDH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | RG1H685M05011TS vs UPM1H6R8MDH-TD |
1RZ1HJB685MFS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RG1H685M05011TS vs 1RZ1HJB685MFS05011 |