Part Details for RG1C-110ACSFP by World Products Inc
Overview of RG1C-110ACSFP by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG1C-110ACSFP
RG1C-110ACSFP CAD Models
RG1C-110ACSFP Part Data Attributes
|
RG1C-110ACSFP
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RG1C-110ACSFP
World Products Inc
Power/Signal Relay, SPDT, Momentary, 930mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 93.5, COIL RELEASE VOLTAGE(AC): 11 | |
Body Breadth | 27.4 mm | |
Body Height | 19.7 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Power | 930 mW | |
Coil Resistance | 3160 Ω | |
Coil Voltage(AC)-Max | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 27.4mm x 19.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |