Part Details for RG1B-9423-BB101 by RCD Components Inc
Overview of RG1B-9423-BB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-423LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 48S 2P Right Angle Header, Solder to Board | |
91489-423LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Off White | |
71609-423LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 46 Positions, 2.54mm (0.100in) Pitch |
Part Details for RG1B-9423-BB101
RG1B-9423-BB101 CAD Models
RG1B-9423-BB101 Part Data Attributes
|
RG1B-9423-BB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1B-9423-BB101
RCD Components Inc
Res,Axial,Thick Film,942K Ohms,2KWV,.1% +/-Tol,100ppm TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34.29 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for RG1B-9423-BB101
This table gives cross-reference parts and alternative options found for RG1B-9423-BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1B-9423-BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1B-9423-BB101Q | Res,Axial,Thick Film,942K Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1B-9423-BB101 vs RG1B-9423-BB101Q |
RG1-9423-BT101 | Res,Axial,Thick Film,942K Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1B-9423-BB101 vs RG1-9423-BT101 |
RG1B-9423-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 942000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1B-9423-BB101 vs RG1B-9423-BB101W |
RG1P-9423-BB101 | Res,Axial,Thick Film,942K Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1B-9423-BB101 vs RG1P-9423-BB101 |
RG1P-9423-BT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 942000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1B-9423-BB101 vs RG1P-9423-BT101W |
RG1-9423-BB101Q | Res,Axial,Thick Film,942K Ohms,2KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1B-9423-BB101 vs RG1-9423-BB101Q |