Part Details for RG1B-5975-BT351 by RCD Components Inc
Overview of RG1B-5975-BT351 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC5975 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / | |
BQ27441DRZR-G1B | Texas Instruments | System-Side Impedance Track™ Battery Fuel (Gas) Gauge 12-SON -40 to 85 | |
BQ27421YZFR-G1B | Texas Instruments | System-Side(tm) Fuel Gauge With Integrated Sense Resistor | Battery Gas Gauge 9-DSBGA -40 to 85 |
Part Details for RG1B-5975-BT351
RG1B-5975-BT351 CAD Models
RG1B-5975-BT351 Part Data Attributes
|
RG1B-5975-BT351
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1B-5975-BT351
RCD Components Inc
Res,Axial,Thick Film,59.7M Ohms,2KWV,.1% +/-Tol,350ppm TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 59700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for RG1B-5975-BT351
This table gives cross-reference parts and alternative options found for RG1B-5975-BT351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1B-5975-BT351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1P-5975-AB351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1P-5975-AB351 |
RG1B-5975-AT351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1B-5975-AT351 |
RG1B-5975-BB351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.1% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1B-5975-BB351W |
RG1H-5975-AT351 | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1H-5975-AT351 |
RG1-5975-AT351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1-5975-AT351W |
RG1-5975-BT351W | Res,Axial,Thick Film,59.7M Ohms,2KWV,.1% +/-Tol,350ppm TC | RCD Components Inc | RG1B-5975-BT351 vs RG1-5975-BT351W |
RG1P-5975-AT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1P-5975-AT351Q |
RG1B-5975-AT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1B-5975-AT351Q |
RG1B-5975-BT351W | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.1% +/-Tol, 350ppm/Cel | RCD Components Inc | RG1B-5975-BT351 vs RG1B-5975-BT351W |
RG1H-5975-AT351Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 59700000ohm, 2000V, 0.05% +/-Tol, 350ppm/Cel, | RCD Components Inc | RG1B-5975-BT351 vs RG1H-5975-AT351Q |