Part Details for RG1B-4075-AT201 by RCD Components Inc
Overview of RG1B-4075-AT201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2016R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 | |
ADA4075-2ARZ-RL | Analog Devices | Low Noise/Power 36V OpAmp | |
LTC4075EDD#PBF | Analog Devices | 2x In USB/AC Adapter St&alone |
Part Details for RG1B-4075-AT201
RG1B-4075-AT201 CAD Models
RG1B-4075-AT201 Part Data Attributes
|
RG1B-4075-AT201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1B-4075-AT201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 40700000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.787 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.486 mm | |
Package Length | 14.757 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 40700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 2000 V |
Alternate Parts for RG1B-4075-AT201
This table gives cross-reference parts and alternative options found for RG1B-4075-AT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1B-4075-AT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1P-4075-BB201W | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1P-4075-BB201W |
RG1-4075-BB201 | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1-4075-BB201 |
RG1P-4075-BT201Q | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1P-4075-BT201Q |
RG1B-4075-AB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 40700000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1B-4075-AT201 vs RG1B-4075-AB201W |
RG1-4075-BT201Q | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1-4075-BT201Q |
RG1P-4075-BT201 | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1P-4075-BT201 |
RG1-4075-BT201 | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1-4075-BT201 |
RG1P-4075-BB201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 40700000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1B-4075-AT201 vs RG1P-4075-BB201Q |
RG1P-4075-BB201 | Res,Axial,Thick Film,40.7M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1B-4075-AT201 vs RG1P-4075-BB201 |
RG1-4075-AB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 40700000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1B-4075-AT201 vs RG1-4075-AB201W |