Part Details for RG179BU by Nexans
Overview of RG179BU by Nexans
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RG179BU
RG179BU CAD Models
RG179BU Part Data Attributes:
|
RG179BU
Nexans
Buy Now
Datasheet
|
Compare Parts:
RG179BU
Nexans
Wire And Cable, 1 Conductor(s), 900V, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXANS SA | |
Reach Compliance Code | unknown | |
Application | HIGH FREQUENCY CONNECTION | |
Approvals | MIL; NFC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | EXTRUDED POLYTETRAFLUOROETHYLENE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -90 °C | |
Rated Voltage | 900 V | |
Shielding | YES | |
Stranding | 7X0.10 | |
Wire and Cable Name | COMMUNICATION CABLE |