Part Details for RG179 by Axon' Cable
Overview of RG179 by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG179
RG179 CAD Models
RG179 Part Data Attributes:
|
RG179
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
RG179
Axon' Cable
Wire And Cable, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.66 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |