Part Details for RG1608V-392-P-T1 by Susumu Co Ltd
Overview of RG1608V-392-P-T1 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RG1608V-392-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8419
|
Newark | Resistor, Thin Film, 3.9Kohm, 63Mw, 0.02%, Full Reel, Resistance:3.9Kohm, Resistance Tolerance:± 0.02%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608V-392-P-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
73M8418
|
Newark | Resistor, Thin Film, 3.9Kohm, 63Mw, 0.02%, Resistance:3.9Kohm, Resistance Tolerance:± 0.02%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608V-392-P-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 | Buy Now |
DISTI #
RG1608V3.9KPCT-ND
|
DigiKey | RES SMD 3.9KOHM 0.02% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6895 In Stock |
|
$1.0478 / $2.5600 | Buy Now |
DISTI #
754-RG1608V-392-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 3.9K Ohm 0.02% 0603 5ppm RoHS: Compliant | 2835 |
|
$1.0200 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$1.0000 / $1.0300 | Buy Now |
Part Details for RG1608V-392-P-T1
RG1608V-392-P-T1 CAD Models
RG1608V-392-P-T1 Part Data Attributes
|
RG1608V-392-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608V-392-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 3900ohm, 75V, 0.02% +/-Tol, -5,5ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |