Part Details for RG1608P-4420-P-T1 by Susumu Co Ltd
Overview of RG1608P-4420-P-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844201BG-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator | |
9VRS4420DKILF | Renesas Electronics Corporation | CK-µS for Intel µServers with 1GbE, PCIe Gen1-3 and SATA 1-3 | |
HXT44420-EVB | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver, Gen2 |
Price & Stock for RG1608P-4420-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG1608P-4420-P-T1-ND
|
DigiKey | RES SMD 442 OHM 0.02% 1/10W 0603 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2449 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2400 | Buy Now |
Part Details for RG1608P-4420-P-T1
RG1608P-4420-P-T1 CAD Models
RG1608P-4420-P-T1 Part Data Attributes
|
RG1608P-4420-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-4420-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 442ohm, 75V, 0.02% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 75 V |