Part Details for RG1608N-102-B-T5 by Susumu Co Ltd
Overview of RG1608N-102-B-T5 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-102 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
DO1607C-102 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
9DB102BGILF | Renesas Electronics Corporation | 2-output Differential Buffer for PCIe Gen2 |
Price & Stock for RG1608N-102-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K3832
|
Newark | Resistor, metal Film,1Kohms,75Wv,.1+/-% Tol,-10,10Ppm-Tc,0603-Case Rohs Compliant: Yes |Susumu RG1608N-102-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2350 | Buy Now |
DISTI #
75T8109
|
Newark | Thin Film Chip Resistors 0603 Size, 1/10W, 1 Kohm, 0.1%, 10Ppm Rohs Compliant: Yes |Susumu RG1608N-102-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
408-RG1608N-102-B-T5CT-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15518 In Stock |
|
$0.1706 / $0.5900 | Buy Now |
DISTI #
754-RG1608N-102-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 1K Ohms 0.1% 0603 10ppm RoHS: Compliant | 41990 |
|
$0.1700 / $0.5900 | Buy Now |
|
Future Electronics | RG Series 0603 0.1 W 1 kΩ ±0.1% ±10 ppm/°C Metal thin film chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1730 | Buy Now |
Part Details for RG1608N-102-B-T5
RG1608N-102-B-T5 CAD Models
RG1608N-102-B-T5 Part Data Attributes
|
RG1608N-102-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608N-102-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Samacsys Modified On | 2024-05-21 08:56:30 | |
Total Weight | 2.07 | |
Category CO2 Kg | 3.5 | |
CO2 | 7.244999999999999 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 8 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RG1608N-102-B-T5
This table gives cross-reference parts and alternative options found for RG1608N-102-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608N-102-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1608N-1001-W-T5 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-102-B-T5 vs RG1608N-1001-W-T5 |
NRG1608N-1001-B-T1 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-102-B-T5 vs NRG1608N-1001-B-T1 |
RG1608N-1001-B-T5 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-102-B-T5 vs RG1608N-1001-B-T5 |
NRG1608N-102-B-T1 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-102-B-T5 vs NRG1608N-102-B-T1 |
NRG1608N-1001-W-T1 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-102-B-T5 vs NRG1608N-1001-W-T1 |
RG1608N-102-W-T5 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RG1608N-102-B-T5 vs RG1608N-102-W-T5 |
NRG1608N-102-B-T5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608N-102-B-T5 vs NRG1608N-102-B-T5 |